• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12385173 12385173 LED recessed light LED (monochrome) 7 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED-BLD-IN RADIATOR 12385173

  • Power= 7 W Total luminous flux= 600 lm Colour temperature= 3000 K White

Technical specifications

  • Beam angle: Medium radiation 21-40°
  • Operating device: LED operating device current-controlled
  • Dimming depends on the operating device: Yes
  • Phase section dimming: no.
  • Suitable for panel mounting: Yes
  • LED nominal current at constant current 350 mA
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: High gloss
Product type

LED recessed light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

7 W

7 W

600 lm

Total luminous flux

600 lm

3000 K

Colour

White

Type

Square

Protection screen

Clear

Radiation angle

40°

Light features

Swivelling

Dimmable

Ceiling mount option

Recess diameter

68 mm

Recess depth

40 mm

Outside Ø

82 mm

IP20

Protection class

III

Factory colour

White

Material

Aluminium

Plastic

n.rel.

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337464 Brumberg 12385173 12385173 LED recessed light LED (monochrome) 7 W White

Description

LED recessed light, structural white, square. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: Plug&Play, mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 350 mA, power: 7W, number of bulbs / sockets: 1.0 pcs, luminous flux: 600lm, color temperature: 3000K, light color: White, angle of radiation: 40°, adjustability: Swivel, without operating device, type of dimming: Other.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.