• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12391173 12391173 LED recessed light LED (monochrome) Bulb cannot be changed 9 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Lights LED Downlight 500mA 3000K 12391173

  • Power= 9 W Total luminous flux= 730 lm Colour temperature= 3000 K White

Technical specifications

  • Operating device: LED operating device current-controlled
  • With bulb: Yes
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: DC
  • Cover material: Transparent plastic
Product type

LED recessed light

No. of bulbs

1

Bulb cannot be changed

Bulb type

LED (monochrome)

Rating per bulb

9 W

9 W

730 lm

Total luminous flux

730 lm

3000 K

Colour

White

Type

Circular

Protection screen

Clear

Radiation angle

37°

Light features

Direct light emission

Recess diameter

68 mm

Recess depth

55 mm

IP20

Protection class

III

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Documents & Downloads

Datasheet

Datasheet 2294167 Brumberg 12391173 12391173 LED recessed light LED (monochrome) Bulb cannot be changed 9 W

User & Safety Instructions

User & Safety Instructions 2294167 Brumberg 12391173 12391173 LED recessed light LED (monochrome) Bulb cannot be changed 9 W

Description

LED recessed light IMPLEMENT, round. Designed in a compact design for quick mounting without tools for ceiling installation. Mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 500 mA, power: 8.9W, number of bulbs / sockets: 1.0 pcs, luminous flux: 730lm, color temperature: 3000K, light color: White, angle of radiation: 37°, adjustability: Not adjustable, without operating device,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.