• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12406073 12406073 LED recessed light LED (monochrome) 10 W White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Lights LED recessed light 11W 3000K ws 350mA 12406073

  • Power= 10 W Total luminous flux= 887 lm White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 770 lm
  • Operating device: LED operating device current-controlled
  • Screen workstation suitable according to EN 12464-1: Yes
  • With bulb: Yes
  • Colour temperature: 3000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • LED nominal current at constant current 350 mA
  • Lamp: LED not replaceable
  • Light emission: Direct/indirect
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: DC
  • Cover material: Transparent glass
Product type

LED recessed light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

Total luminous flux

887 lm

Colour

White

Radiation angle

40°

Recess diameter

83 mm

Recess depth

80 mm

Outside Ø

110 mm

IP20

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Light bulb included

Yes

Height

14 mm

Documents & Downloads

Datasheet

Datasheet 2293312 Brumberg 12406073 12406073 LED recessed light LED (monochrome) 10 W White

User & Safety Instructions

User & Safety Instructions 2293312 Brumberg 12406073 12406073 LED recessed light LED (monochrome) 10 W White

Description

LED recessed light with indirect component, white, round. Designed in a compact design for quick mounting without tools for ceiling installation. Light with direct and indirect light content. Socket: Plug&Play, mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / glass, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 350 mA, power: 10.5W, number of bulbs / sockets: 1.0 pcs, luminous flux: 887lm, color temperature: 3000K, light color: White, angle of radiation: 45°, adjustability: Not adjustable, without operating device, light

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.