• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12418173 12418173 LED recessed light LED (monochrome) w/o 9 W White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg luminaries LED recessed luminaries 3000K white 12418173

  • Power= 9 W Total luminous flux= 700 lm Colour temperature= 3000 K White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 700 lm
  • Operating device: LED operating device current-controlled
  • Dimming depends on the operating device: Yes
  • With bulb: Yes
  • Colour temperature: 3000 K
  • Color rendering index CRI: 90-100
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • LED nominal current at constant current 500 mA
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: DC
  • Cover material: Transparent plastic
Product type

LED recessed light

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

9 W

9 W

700 lm

Total luminous flux

700 lm

3000 K

Colour

White

Radiation angle

40°

Light features

Pivoted

Swivelling

Recess diameter

98 mm

Recess depth

60 mm

IP20

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Dim

(L x W) 105 mm x 105 mm

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Width

105 mm

Length

105 mm

Documents & Downloads

Datasheet

Datasheet 2294968 Brumberg 12418173 12418173 LED recessed light LED (monochrome) w/o 9 W White

User & Safety Instructions

User & Safety Instructions 2294968 Brumberg 12418173 12418173 LED recessed light LED (monochrome) w/o 9 W White

Description

LED recessed light CIRCLE, with circumferential light joint, white. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum / plastic, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) III, Current: 500 mA, Power: 9.3W, Number of bulbs / sockets: 1.0 pcs, Light current: 700lm, Color temperature: 3000K, Light color: White, Radiation angle: 32°, Adjustable: Rotatable and swiveling, without operating device, Type of dimming: Other

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.