
Image similar
LED recessed light
2
w/o
LED (monochrome)
9 W
19 W
700 lm
1400 lm
3000 K
White
Circular
Clear
40°
Pivoted
Swivelling
198 mm
98 mm
60 mm
IP20
III
White
Aluminium
n.rel.
(L x W) 208 mm x 105 mm
Yes
Yes
3000 K
3000 K
3000 - 3000 K
105 mm
208 mm
Datasheet 2298066 Brumberg 12419173 12419173 LED recessed light LED (monochrome) w/o 19 W White
User & Safety Instructions 2298066 Brumberg 12419173 12419173 LED recessed light LED (monochrome) w/o 19 W White
The necessary accessories are required to use the article as described.