• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12425074 12425074 LED recessed light LED (monochrome) w/o 15 W White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg 24V DC TW white LED recessed light 12425074

  • Power= 15 W Total luminous flux= 980 lm White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 980 lm
  • Operating device: Voltage-controlled LED operating device
  • With bulb: Yes
  • Color temperature 2700..6000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: None
  • Voltage type: DC
  • Material of the cover: Plastic opal
Product type

LED recessed light

Operating voltage

24 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

15 W

15 W

980 lm

Total luminous flux

980 lm

Colour

White

Type

Circular

Radiation angle

100°

Light features

Recess mount option

Recess diameter

155 mm

Recess depth

52 mm

Outside Ø

171 mm

IP20

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature (max.)

6000 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6000 K

Documents & Downloads

Datasheet

Datasheet 2294516 Brumberg 12425074 12425074 LED recessed light LED (monochrome) w/o 15 W White

User & Safety Instructions

User & Safety Instructions 2294516 Brumberg 12425074 12425074 LED recessed light LED (monochrome) w/o 15 W White

Description

LED-Downlight TunableWhite, white, round. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: None, Type of mounting: Installation, Mounting location: Ceiling mounting, Material: Aluminum / plastic, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) III, Voltage: 24V, Power: 15W, Number of bulbs / sockets: 1.0 pcs, Light current: 980lm, Color temperature: 2700 to 6000K, Angle of radiation: 100°, Adjustable: Not adjustable, without operating device,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.