Image similar
LED recessed light
1
Built-in LED
LED (monochrome)
6 W
6 W
470 lm
460 lm
White
Clear
40°
Swivelling
68 mm
50 mm
82 mm
IP65
III
Chrome
Aluminium
n.rel.
Yes
Yes
3000 K
1800 K
1800 - 3000 K
Datasheet 2292191 Brumberg 12443023 12443023 LED recessed light LED (monochrome) Built-in LED 6 W Chrome
User & Safety Instructions 2292191 Brumberg 12443023 12443023 LED recessed light LED (monochrome) Built-in LED 6 W Chrome
The necessary accessories are required to use the article as described.