
Image similar
LED recessed light
1
LED (monochrome)
6 W
6 W
470 lm
460 lm
White
40°
Swivelling
68 mm
50 mm
82 mm
IP65
III
Titanium
Aluminium
n.rel.
Yes
Yes
3000 K
1800 K
1800 - 3000 K
yes
Datasheet 2294391 Brumberg 12443643 12443643 LED recessed light LED (monochrome) 6 W Titanium
User & Safety Instructions 2294391 Brumberg 12443643 12443643 LED recessed light LED (monochrome) 6 W Titanium
The necessary accessories are required to use the article as described.