
Image similar
LED recessed light
1
LED (monochrome)
12 W
12 W
900 lm
900 lm
White
40°
Swivelling
68 mm
85 mm
82 mm
IP65
III
White
Aluminium
n.rel.
Yes
Yes
3800 K
1800 K
1800 - 3800 K
Datasheet 2294975 Brumberg 12444073 12444073 LED recessed light LED (monochrome) 12 W White
User & Safety Instructions 2294975 Brumberg 12444073 12444073 LED recessed light LED (monochrome) 12 W White
The necessary accessories are required to use the article as described.