
Image similar
LED recessed light
1
Built-in LED
LED (monochrome)
12 W
12 W
900 lm
900 lm
White
40°
Swivelling
68 mm
84 mm
IP65
III
White
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
Yes
Yes
3800 K
1800 K
1800 - 3800 K
82 mm
82 mm
Datasheet 2293922 Brumberg 12446073 12446073 LED recessed light LED (monochrome) Built-in LED 12 W White
User & Safety Instructions 2293922 Brumberg 12446073 12446073 LED recessed light LED (monochrome) Built-in LED 12 W White
The necessary accessories are required to use the article as described.