• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12446253 12446253 LED recessed light LED (monochrome) 12 W Aluminium

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED-BLD-IN RADIATOR IP65 350mA 1800-3000K alu 12446253

  • Power= 12 W Total luminous flux= 900 lm White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 900 lm
  • Operating device: LED operating device current-controlled
  • Dimming depends on the operating device: Yes
  • Color temperature 1800..3800 K
  • Color rendering index CRI: 80-89
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • LED nominal current at constant current 350 mA
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: DC
  • Cover material: Transparent plastic
Product type

LED recessed light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

12 W

12 W

900 lm

Total luminous flux

900 lm

Colour

White

Radiation angle

40°

Light features

Swivelling

Recess diameter

68 mm

Recess depth

84 mm

IP65

Protection class

III

Factory colour

Aluminium

Material

Aluminium

n.rel.

Dim

(L x W) 82 mm x 82 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

3800 K

Colour temperature (min.)

1800 K

Colour temperature range

1800 - 3800 K

Width

82 mm

Length

82 mm

Documents & Downloads

Datasheet

Datasheet 2294392 Brumberg 12446253 12446253 LED recessed light LED (monochrome) 12 W Aluminium

User & Safety Instructions

User & Safety Instructions 2294392 Brumberg 12446253 12446253 LED recessed light LED (monochrome) 12 W Aluminium

Description

LED installation spotlight IP65 dim2warm, aluminum. Designed in a compact design for quick mounting without tools for ceiling installation. When the light is dimmed, the color temperature decreases. Socket: Plug&Play, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum / steel / silicone rubber / plastic, protection class: According to DIN EN 60529: IP65, protection class: (EN 61140) III, current: 350 mA, power: 12W, number of bulbs / sockets: 1.0 pcs, light current: 900lm, color temperature: 3000 to 1800K, angle of radiation: 38°, adjustability: Swiveling, without operating device, type of dimming: Other,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.