• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12452173 12452173 LED recessed light LED (monochrome) Built-in LED 12 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 12 W Total luminous flux= 1350 lm Colour temperature= 4000 K White

Technical specifications

Product type

LED recessed light

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

12 W

12 W

1350 lm

Total luminous flux

1350 lm

4000 K

Colour

White

Type

Circular

Radiation angle

115°

Recess diameter

155 mm

Recess depth

21.5 mm

Outside Ø

170 mm

IP44

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Dim

(Ø x H) 170 mm x 3.00 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Height

3.00 mm

Depth

3 mm

(Ø)

170 mm

Colour rendering index

80-89

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3139036 Brumberg 12452173 12452173 LED recessed light LED (monochrome) Built-in LED 12 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.