
Image similar
LED recessed light
1
LED (monochrome)
6 W
6 W
507 lm
460 lm
White
Circular
40°
Swivelling
68 mm
38 mm
82 mm
IP20
III
White
Aluminium
n.rel.
Yes
Yes
3000 K
1800 K
1800 - 3000 K
No
yes
Datasheet 2294991 Brumberg 12461073 12461073 LED recessed light LED (monochrome) 6 W White
User & Safety Instructions 2294991 Brumberg 12461073 12461073 LED recessed light LED (monochrome) 6 W White
The necessary accessories are required to use the article as described.