
Image similar
LED recessed light
1
LED (monochrome)
6 W
6 W
507 lm
460 lm
White
Square
40°
Swivelling
68 mm
38 mm
IP20
III
Aluminium
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
Yes
Yes
3000 K
1800 K
1800 - 3000 K
82 mm
82 mm
yes
Datasheet 2291679 Brumberg 12462253 12462253 LED recessed light LED (monochrome) 6 W Aluminium
User & Safety Instructions 2291679 Brumberg 12462253 12462253 LED recessed light LED (monochrome) 6 W Aluminium
The necessary accessories are required to use the article as described.