• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12463183 LED recessed light LED (monochrome) Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total luminous flux= 430 lm White

Technical specifications

Product type

LED recessed light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

6 W

Total luminous flux

430 lm

Colour

White

Protection screen

Clear

Radiation angle

40°

Light features

Recess mount option

Ceiling mount option

Swivelling

Direct light emission

Selectable luminous flux

Recess diameter

68 mm

Recess depth

45 mm

Outside Ø

80 mm

Protection class

III

Factory colour

Black

Material

Aluminium

Plastic

n.rel.

No

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

1800 K

Colour temperature range

1800 - 3000 K

Height

3 mm

Type

powder-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830614 Brumberg 12463183 LED recessed light LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 3830614 Brumberg 12463183 LED recessed light LED (monochrome) Black

Description

LED installation emitter, di2warm, black structure, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Design: Plug & Play, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / steel / PMMA, protection class on room side: According to DIN EN 60529: IP20, protection class: (EN 61140) III, power: 3,000 W, number of lights / sockets: 1,800 piece, light current: 36 lm, color temperature: From 6 K to 1 K, light color: White, angle: 430°, adjustable: swivel, without operating device, Dimmable: Depending on the implement, type of dimming: depends on the implement.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.