• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12463643 12463643 LED recessed light LED (monochrome) 6 W Titanium

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lamps LED recessed lamp 350mA round, titanium, d2w 12463643

  • Power= 6 W Total luminous flux= 550 lm White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 550 lm
  • With bulb: Yes
  • Color temperature 1800..3000 K.
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • LED nominal current at constant current 350 mA
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Voltage type: DC
Product type

LED recessed light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

550 lm

Total luminous flux

550 lm

Colour

White

Radiation angle

40°

Light features

Swivelling

Recess diameter

68 mm

Recess depth

45 mm

IP20

Protection class

III

Factory colour

Titanium

Material

Aluminium

n.rel.

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

1800 K

Colour temperature range

1800 - 3000 K

Documents & Downloads

Datasheet

Datasheet 2294567 Brumberg 12463643 12463643 LED recessed light LED (monochrome) 6 W Titanium

User & Safety Instructions

User & Safety Instructions 2294567 Brumberg 12463643 12463643 LED recessed light LED (monochrome) 6 W Titanium

Description

LED recessed light INDIWO68, swiveling, dim2warm, titanium. Designed in a compact design for quick mounting without tools for ceiling installation. When the light is dimmed, the color temperature decreases. Built-in spotlight suitable for direct mounting on normally flammable building materials. Thermal insulation permitted. Socket: Plug&Play, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum / steel / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 350 mA, power: 5.5W, number of bulbs / sockets: 1.0 pcs, luminous flux: 550lm, color temperature: 3000 to 1800K, light color: White, angle of radiation: 36°, adjustability: Swiveling, without operating device

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.