
Image similar
LED recessed light
1
LED (monochrome)
6 W
6 W
550 lm
550 lm
White
40°
Swivelling
68 mm
45 mm
IP20
III
Titanium
Aluminium
n.rel.
Yes
Yes
3000 K
1800 K
1800 - 3000 K
Datasheet 2294530 Brumberg 12465643 12465643 LED recessed light LED (monochrome) 6 W Titanium
User & Safety Instructions 2294530 Brumberg 12465643 12465643 LED recessed light LED (monochrome) 6 W Titanium
The necessary accessories are required to use the article as described.