
Image similar
LED recessed light
1
LED (monochrome)
12 W
12 W
880 lm
880 lm
White
Clear
40°
Swivelling
95 mm
60 mm
110 mm
IP20
III
White
Aluminium
n.rel.
Yes
Yes
3000 K
1800 K
1800 - 3000 K
Datasheet 2293345 Brumberg 12491073 12491073 LED recessed light LED (monochrome) 12 W White
User & Safety Instructions 2293345 Brumberg 12491073 12491073 LED recessed light LED (monochrome) 12 W White
The necessary accessories are required to use the article as described.