
1/2
LED recessed light
1
LED (monochrome)
12 W
12 W
880 lm
White
40°
Ceiling mount option
Recess mount option
Swivelling
95 mm
60 mm
110 mm
IP20
III
Black
Aluminium
n.rel.
Yes
3000 K
1800 K
1800 - 3000 K
80-89
not relevant
Datasheet 2598756 Brumberg 12491083 12491083 LED recessed light LED (monochrome) 12 W Black
User & Safety Instructions 2598756 Brumberg 12491083 12491083 LED recessed light LED (monochrome) 12 W Black
The necessary accessories are required to use the article as described.