• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12528073 12528073 LED recessed light LED (monochrome) w/o 20 W White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED-BLD-IN RADIATOR 500mA 3000K white 12528073

  • Power= 20 W Total luminous flux= 1640 lm Colour temperature= 3000 K White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 1660 lm
  • Operating device: LED operating device current-controlled
  • Dimming depends on the operating device: Yes
  • Colour temperature: 3000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for clamp mounting: no.
  • LED nominal current at constant current 500 mA
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: None
  • Voltage type: DC
  • Material of the cover: Plastic opal
Product type

LED recessed light

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

20 W

20 W

1660 lm

Total luminous flux

1640 lm

3000 K

Colour

White

Radiation angle

80°

Light features

Dimmable

Recess diameter

155 mm

Recess depth

66 mm

Outside Ø

175 mm

IP20

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Documents & Downloads

Datasheet

Datasheet 2291668 Brumberg 12528073 12528073 LED recessed light LED (monochrome) w/o 20 W White

User & Safety Instructions

User & Safety Instructions 2291668 Brumberg 12528073 12528073 LED recessed light LED (monochrome) w/o 20 W White

Description

LED Downlight BOWL, white. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum / plastic, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) III, Current: 500 mA, Power: 20W, Number of bulbs / sockets: 1.0 pcs, Light current: 1.640 lm, Color temperature: 3000K, Light color: White, Radiation angle: 100°, Adjustable: Not adjustable, without operating device, Dimming type:

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.