• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12530074 12530074 LED recessed light LED (monochrome) Built-in LED 7 W White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED BUILD-IN RADIATOR 700mA 4000K WHITE 12530074

  • Power= 7 W Total luminous flux= 660 lm Colour temperature= 4000 K White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 670 lm
  • Operating device: LED operating device current-controlled
  • Dimming depends on the operating device: Yes
  • Colour temperature: 4000 K
  • Color rendering index CRI: 80-89
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • LED current rating at constant current 700 mA
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: DC
  • Cover material: Transparent glass
Product type

LED recessed light

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

7 W

7 W

670 lm

Total luminous flux

660 lm

4000 K

Colour

White

Protection screen

Clear

Radiation angle

40°

Recess diameter

83 mm

Recess depth

62 mm

IP20

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Dim

(L x W) 92 mm x 92 mm

Yes

Light bulb included

Yes

Colour temperature range

4000 K

Width

92 mm

Length

92 mm

Documents & Downloads

Datasheet

Datasheet 2293348 Brumberg 12530074 12530074 LED recessed light LED (monochrome) Built-in LED 7 W White

User & Safety Instructions

User & Safety Instructions 2293348 Brumberg 12530074 12530074 LED recessed light LED (monochrome) Built-in LED 7 W White

Description

LED Downlight BOWL, white. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: Plug&Play, mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / glass, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 700 mA, power: 7W, number of bulbs / sockets: 1.0 pcs, luminous flux: 660lm, color temperature: 4000K, angle of radiation: 30°, adjustability: Not adjustable, without operating device, type of dimming: Other,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.