• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12552183 12552183 LED recessed light LED (monochrome) 25 W Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 25 W Total luminous flux= 1877 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

25 W

25 W

Total luminous flux

1877 lm

3000 K

Colour

White

Light features

Ceiling mount option

Recess mount option

Dimmable

Recess diameter

190 mm

Recess depth

102 mm

Outside Ø

204 mm

IP20

Protection class

II

Factory colour

Black

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Colour rendering index

90-100

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2600285 Brumberg 12552183 12552183 LED recessed light LED (monochrome) 25 W Black

User & Safety Instructions

User & Safety Instructions 2600285 Brumberg 12552183 12552183 LED recessed light LED (monochrome) 25 W Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.