• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12564073 LED recessed light LED (monochrome) 20 W White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 20 W Total luminous flux= 1970 lm

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

20 W

20 W

Total luminous flux

1970 lm

Radiation angle

80°

Light features

Recess mount option

Ceiling mount option

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Recess diameter

155 mm

Recess depth

87 mm

Outside Ø

174 mm

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Yes

Light bulb included

Yes

Colour temperature (max.)

5700 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 5700 K

Height

6.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830617 Brumberg 12564073 LED recessed light LED (monochrome) 20 W White

Datasheet 3830617 Brumberg 12564073 LED recessed light LED (monochrome) 20 W White

User & Safety Instructions

User & Safety Instructions 3830617 Brumberg 12564073 LED recessed light LED (monochrome) 20 W White

Description

LED recessed downlight, 3CCT, UGR<19, phase section dimmable, reflector silver, faced, white matt, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / polycarbonate / steel, enclosure rating: On the room side: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 20 W, number of lights / sockets: 3,000 piece, light current: From 5,700 lm to 1,970 lm, color temperature: From 1 K to 1,750 K, radiation angle: 60°, adjustability: not adjustable, with operating device: yes, dimmable: yes, Type of dimming: phase section.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.