
1/2
LED recessed light
220 V
240 V
1
LED (monochrome)
40 W
40 W
4300 lm
3000 K
White
Ceiling mount option
Recess mount option
Swivelling
Pivoted
175 mm
175 mm
147 mm
IP20
II
White
Aluminium
n.rel.
(L x W) 185 mm x 185 mm
Yes
3000 K
185 mm
185 mm
90-100
not relevant
Datasheet 2606632 Brumberg 12581173 12581173 LED recessed light LED (monochrome) 40 W White
User & Safety Instructions 2606632 Brumberg 12581173 12581173 LED recessed light LED (monochrome) 40 W White
The necessary accessories are required to use the article as described.