• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12581184 12581184 LED recessed light LED (monochrome) 40 W Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 40 W Total luminous flux= 4560 lm Colour temperature= 4000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

40 W

40 W

Total luminous flux

4560 lm

4000 K

Colour

White

Light features

Ceiling mount option

Recess mount option

Swivelling

Pivoted

Recess length

175 mm

Recess width

175 mm

Recess depth

147 mm

IP20

Protection class

II

Factory colour

Black

Material

Aluminium

n.rel.

Dim

(L x W) 185 mm x 185 mm

Light bulb included

Yes

Colour temperature range

4000 K

Width

185 mm

Length

185 mm

Colour rendering index

90-100

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2596887 Brumberg 12581184 12581184 LED recessed light LED (monochrome) 40 W Black

User & Safety Instructions

User & Safety Instructions 2596887 Brumberg 12581184 12581184 LED recessed light LED (monochrome) 40 W Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.