• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12583174 12583174 LED recessed light LED (monochrome) Built-in LED 40 W White

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 40 W Total luminous flux= 4560 lm Colour temperature= 4000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

40 W

40 W

5239 lm

Total luminous flux

4560 lm

4000 K

Colour

White

Radiation angle

30°

Light features

Ceiling mount option

Recess mount option

Dimmable

Swivelling

Pivoted

Recess length

175 mm

Recess width

175 mm

Recess depth

147 mm

External length

185 mm

External width

185 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Dim

(L x W x H) 185 x 185 x 147 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

185 mm

Height

147 mm

Length

185 mm

Depth

147 mm

Colour rendering index

90-100

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2600289 Brumberg 12583174 12583174 LED recessed light LED (monochrome) Built-in LED 40 W White

User & Safety Instructions

User & Safety Instructions 2600289 Brumberg 12583174 12583174 LED recessed light LED (monochrome) Built-in LED 40 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.