• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12593174 12593174 LED recessed light LED (monochrome) w/o 32 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 32 W Total luminous flux= 3800 lm Colour temperature= 4000 K White

Technical specifications

Product type

LED recessed light

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

32 W

32 W

3843 lm

Total luminous flux

3800 lm

4000 K

Colour

White

Type

Circular

Light features

Ceiling mount option

Recess mount option

Dimmable

Swivelling

Pivoted

IP20

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Colour rendering index

90-100

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2605084 Brumberg 12593174 12593174 LED recessed light LED (monochrome) w/o 32 W White

User & Safety Instructions

User & Safety Instructions 2605084 Brumberg 12593174 12593174 LED recessed light LED (monochrome) w/o 32 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.