• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12608173 12608173 LED recessed light LED (monochrome) Bulb cannot be changed 12.2 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lamps LED recessed lamp 350mA 3000K white 12608173

  • Power= 12.2 W Total luminous flux= 1.300 lm Colour temperature= 3000 K White

Technical specifications

  • Beam angle: Medium radiation 21-40°
  • Suitable for panel mounting: Yes
  • LED nominal current at constant current 350 mA
  • Lamp: LED not replaceable
  • With bulb: Yes
Product type

LED recessed light

No. of bulbs

1

Bulb cannot be changed

Bulb type

LED (monochrome)

Rating per bulb

12.2 W

12.2 W

1300 lm

Total luminous flux

1.300 lm

3000 K

Colour

White

Radiation angle

40°

Light features

Pivoted

Swivelling

Ceiling mount option

Recess diameter

83 mm

Recess depth

95 mm

IP20

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Dim

(L x W) 92 mm x 92 mm

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Width

92 mm

Length

92 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337537 Brumberg 12608173 12608173 LED recessed light LED (monochrome) Bulb cannot be changed 12.2 W White

Description

LED-Recessed emitter ARUN, structural white. Designed in a compact design for quick mounting without tools for ceiling installation. Mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 350 mA, power: 12.2 W, number of bulbs / sockets: 1.0 pcs, luminous flux: 1,300lm, color temperature: 3000K, angle of radiation: 29°, adjustability: Rotatable and swiveling.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.