LED recessed light
1
Built-in LED
LED (monochrome)
12.2 W
24.4 W
2600 lm
2.600 lm
3000 K
White
40°
Pivoted
Swivelling
Ceiling mount option
83 mm
172 mm
95 mm
IP20
III
White
Aluminium
n.rel.
(L x W) 92 mm x 184 mm
Yes
3000 K
3000 K
3000 - 3000 K
184 mm
92 mm
User & Safety Instructions 2337628 Brumberg 12618173 12618173 LED recessed light LED (monochrome) Built-in LED 24.4 W White
The necessary accessories are required to use the article as described.