

LED recessed light
1
w/o
LED (monochrome)
9 W
9 W
950 lm
950 lm
3000 K
White
40°
Pivoted
Swivelling
106 mm
IP20
III
White
Aluminium
n.rel.
(L x W) 68 mm x 68 mm
Yes
Yes
3000 K
68 mm
68 mm
Datasheet 2294979 Brumberg 12641073 12641073 LED recessed light LED (monochrome) w/o 9 W White
User & Safety Instructions 2294979 Brumberg 12641073 12641073 LED recessed light LED (monochrome) w/o 9 W White
The necessary accessories are required to use the article as described.