• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12641079 12641079 LED recessed light LED (monochrome) 8.9 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 8.9 W White

Technical specifications

Product type

LED recessed light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

8.9 W

8.9 W

Colour

White

Light features

Ceiling mount option

Recess mount option

Dimmable

Swivelling

Pivoted

Recess depth

106 mm

IP20

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Dim

(L x W) 68 mm x 68 mm

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6500 K

Width

68 mm

Length

68 mm

Colour rendering index

90-100

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2606807 Brumberg 12641079 12641079 LED recessed light LED (monochrome) 8.9 W White

User & Safety Instructions

User & Safety Instructions 2606807 Brumberg 12641079 12641079 LED recessed light LED (monochrome) 8.9 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.