• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12644073 12644073 LED recessed light LED (monochrome) w/o 9 W White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED recessed light 1900-3000K white 12644073

  • Power= 9 W Total luminous flux= 920 lm White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 920 lm
  • Operating device: LED operating device current-controlled
  • Dimming depends on the operating device: Yes
  • Color temperature 1900..3000 K.
  • Color rendering index CRI: 90-100
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for clamp mounting: no.
  • LED nominal current at constant current 500 mA
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: DC
Product type

LED recessed light

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

9 W

9 W

920 lm

Total luminous flux

920 lm

Colour

White

Radiation angle

40°

Light features

Pivoted

Swivelling

Recess depth

96 mm

IP20

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Dim

(L x W) 68 mm x 68 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

1800 K

Colour temperature range

1800 - 3000 K

Width

68 mm

Length

68 mm

Documents & Downloads

Datasheet

Datasheet 2291670 Brumberg 12644073 12644073 LED recessed light LED (monochrome) w/o 9 W White

User & Safety Instructions

User & Safety Instructions 2291670 Brumberg 12644073 12644073 LED recessed light LED (monochrome) w/o 9 W White

Description

LED system installation spotlight COUPLED, dim2warm, white. Designed in a compact design for quick mounting without tools for ceiling installation. When the light is dimmed, the color temperature decreases. Mounting only plus surface or mounting frame 82040170, 82041170, 82042170 or 82043170 possible, socket: Without, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 500 mA, power: 9.4W, number of / sockets: 1.0 pcs, light current: 920lm 3000 to 1800K, radiation angle: 34°, adjustability: Rotatable and swiveling, without operating device, type of dimming: Other,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.