1/6
LED recessed light
230 V AC
1
LED (monochrome)
6.9 W
550 lm
3000 K
White
40°
Recess mount option
Ceiling mount option
Incl. ballast
Dimmable
Direct light emission
68 mm
28 mm
80 mm
IP65 (on front)
IP20 (back panel)
II
Nickel
Aluminium
n.rel.
Yes
Yes
3000 K
3 mm
Brushed
yes
Datasheet 3830645 Brumberg 12647153 LED recessed light LED (monochrome) Nickel
Datasheet 3830645 Brumberg 12647153 LED recessed light LED (monochrome) Nickel
User & Safety Instructions 3830645 Brumberg 12647153 LED recessed light LED (monochrome) Nickel
The necessary accessories are required to use the article as described.