• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12647153DW LED recessed light LED (monochrome) Nickel

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total luminous flux= 420 lm White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

7 W

Total luminous flux

420 lm

Colour

White

Radiation angle

40°

Light features

Recess mount option

Ceiling mount option

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Recess diameter

68 mm

Recess depth

28 mm

Outside Ø

80 mm

IP65 (on front)

IP20 (back panel)

Protection class

II

Factory colour

Nickel

Material

Aluminium

n.rel.

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

1800 K

Colour temperature range

1800 - 3000 K

Height

3 mm

Type

Brushed

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832042 Brumberg 12647153DW LED recessed light LED (monochrome) Nickel

User & Safety Instructions

User & Safety Instructions 3832042 Brumberg 12647153DW LED recessed light LED (monochrome) Nickel

Description

LED-recessed downlight, integrated converter (DOB), phase section dimmable, dimmable, Dim2warm, IP65, with connection box, nickel matt, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / polycarbonate, enclosure rating: On the room side: According to DIN EN 60529: IP65, protection class: (EN 25) II, power: 38 W, number of bulbs / sockets: 3,000 pieces, light current: From 61140 lm to 420 lm, color temperature: From 1 K to 1,800 K, light color: White, angle of radiation: 7°, adjustable: not adjustable, with operating device: yes, Dimmable: yes, type of dimming: phase section.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.