1/4
LED recessed light
230 V AC
1
LED (monochrome)
7 W
420 lm
White
40°
Recess mount option
Ceiling mount option
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
68 mm
28 mm
80 mm
IP65 (on front)
IP20 (back panel)
II
Black
Aluminium
n.rel.
Yes
Yes
3000 K
1800 K
1800 - 3000 K
3 mm
yes
Datasheet 3832044 Brumberg 12647183DW LED recessed light LED (monochrome) Black
User & Safety Instructions 3832044 Brumberg 12647183DW LED recessed light LED (monochrome) Black
The necessary accessories are required to use the article as described.