• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12661223 12661223 LED recessed light LED (monochrome) w/o 7 W Stainless steel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lamps LED recessed lamp 230V 3000K 120GR 12661223

  • Power= 7 W Total luminous flux= 350 lm Colour temperature= 3000 K White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 360 lm
  • Operating device: LED operating device current-controlled
  • With bulb: Yes
  • Colour temperature: 3000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: AC
  • Material of the cover: Glass structured
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

7 W

7 W

360 lm

Total luminous flux

350 lm

3000 K

Colour

White

Protection screen

Textured

Radiation angle

80°

Light features

Incl. ballast

Recess diameter

125 mm

Recess depth

150 mm

Outside Ø

135 mm

IP67

Protection class

I

Factory colour

Stainless steel

Material

Stainless steel

n.rel.

No

Light bulb included

Yes

Colour temperature range

3000 K

Documents & Downloads

Datasheet

Datasheet 2293347 Brumberg 12661223 12661223 LED recessed light LED (monochrome) w/o 7 W Stainless steel

User & Safety Instructions

User & Safety Instructions 2293347 Brumberg 12661223 12661223 LED recessed light LED (monochrome) w/o 7 W Stainless steel

Description

LED recessed light HYBRID, V4A, IP67, stainless steel. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Stainless steel / aluminum / glass, Protection type: According to DIN EN 60529: IP67, Protection class: (EN 61140) I, Voltage: 230V AC 50Hz, Power: 7W, Number of bulbs / sockets: 1.0 pcs, Light current: 350lm, Color temperature: 3000K, Light color: White, Radiation angle: 117°, Adjustable: Not adjustable, with operating device, type of dimming: Switchable,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.