
Image similar
LED recessed light
230 V
1
w/o
LED (monochrome)
9 W
9 W
500 lm
460 lm
3000 K
White
Clear
40°
Recess mount option
125 mm
125 mm
145 mm
IP67
I
Stainless steel
Stainless steel
n.rel.
(L x W x H) 135 x 135 x 126 mm
No
Yes
3000 K
135 mm
126 mm
135 mm
Datasheet 2294971 Brumberg 12670223 12670223 LED recessed light LED (monochrome) w/o 9 W Stainless steel
User & Safety Instructions 2294971 Brumberg 12670223 12670223 LED recessed light LED (monochrome) w/o 9 W Stainless steel
The necessary accessories are required to use the article as described.