
Image similar
LED recessed light
230 V
1
w/o
LED (monochrome)
10 W
10 W
570 lm
710 lm
3000 K
White
Textured
80°
Incl. ballast
175 mm
175 mm
165 mm
IP67
I
Stainless steel
Stainless steel
n.rel.
(L x W) 185 mm x 185 mm
No
Yes
3000 K
185 mm
185 mm
Datasheet 2291660 Brumberg 12673223 12673223 LED recessed light LED (monochrome) w/o 10 W Stainless steel
User & Safety Instructions 2291660 Brumberg 12673223 12673223 LED recessed light LED (monochrome) w/o 10 W Stainless steel
The necessary accessories are required to use the article as described.