• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12730173 LED recessed light LED (monochrome) w/o 13.5 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 13.5 W Total luminous flux= 1650 lm White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

230 V DC

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

13.5 W

13.5 W

Total luminous flux

1650 lm

Colour

White

Protection screen

Textured

Radiation angle

80°

Light features

Recess mount option

Ceiling mount option

Incl. ballast

Direct light emission

Recess diameter

145 mm

Recess depth

82 mm

Outside Ø

176 mm

Protection class

II

Factory colour

White

Material

Plastic

n.rel.

No

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 4000 K

Height

3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830653 Brumberg 12730173 LED recessed light LED (monochrome) w/o 13.5 W White

Datasheet 3830653 Brumberg 12730173 LED recessed light LED (monochrome) w/o 13.5 W White

User & Safety Instructions

User & Safety Instructions 3830653 Brumberg 12730173 LED recessed light LED (monochrome) w/o 13.5 W White

User & Safety Instructions 3830653 Brumberg 12730173 LED recessed light LED (monochrome) w/o 13.5 W White

Description

LED installation downlight, switchable, with junction box, silver reflector, high gloss, UGR<19, white structure, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Design: Without socket, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Recycled polycarbonate, protection class on the room side: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 3,000 W, number of lights / sockets: 4,000 piece, light current: 60 lm, color temperature: From 13.5 K to 1 K, light color: White, angle: 1,650°, adjustable: not adjustable, with operating device: yes, Dimmable: No, type of dimming: switchable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.