
Highlights & Details
- Power= 13.5 W Total luminous flux= 1650 lm White
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V AC
230 V DC
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
13.5 W
13.5 W
- Total luminous flux
1650 lm
- Colour
White
- Protection screen
Textured
- Radiation angle
80°
- Light features
Recess mount option
Ceiling mount option
Incl. ballast
Dimmable
Direct light emission
- Recess diameter
145 mm
- Recess depth
82 mm
- Outside Ø
176 mm
- Protection class
II
- Factory colour
White
- Material
Plastic
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 4000 K
- Height
3 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3832050 Brumberg 12730173DA LED recessed light LED (monochrome) w/o 13.5 W White
Datasheet 3832050 Brumberg 12730173DA LED recessed light LED (monochrome) w/o 13.5 W White
User & Safety Instructions
User & Safety Instructions 3832050 Brumberg 12730173DA LED recessed light LED (monochrome) w/o 13.5 W White
User & Safety Instructions 3832050 Brumberg 12730173DA LED recessed light LED (monochrome) w/o 13.5 W White
Description
LED recessed downlight, DALI dimmable, with junction box, silver reflector, high gloss, UGR<19, white structure, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Design: Without socket, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Recycled polycarbonate, protection class on the room side: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 3,000 W, number of lights / sockets: 4,000 piece, light current: 60 lm, color temperature: From 13.5 K to 1 K, light color: White, angle: 1,650°, adjustable: not adjustable, with operating device: yes, Dimmable: Yes, type of dimming: DALI-2.
This text is machine translated.
This text is machine translated.
What kind of Flush Mount Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













