
1/3
LED recessed light
230 V AC
230 V DC
1
w/o
LED (monochrome)
19 W
19 W
2400 lm
White
Textured
80°
Recess mount option
Ceiling mount option
Incl. ballast
Dimmable
Direct light emission
195 mm
118 mm
250 mm
II
White
Plastic
n.rel.
Yes
Yes
4000 K
3000 K
3000 - 4000 K
3 mm
yes
Datasheet 3832052 Brumberg 12731173DA LED recessed light LED (monochrome) w/o 19 W White
Datasheet 3832052 Brumberg 12731173DA LED recessed light LED (monochrome) w/o 19 W White
User & Safety Instructions 3832052 Brumberg 12731173DA LED recessed light LED (monochrome) w/o 19 W White
User & Safety Instructions 3832052 Brumberg 12731173DA LED recessed light LED (monochrome) w/o 19 W White
The necessary accessories are required to use the article as described.