
1/5
LED recessed light
220 V
240 V
1
w/o
LED (monochrome)
10 W
10 W
1000 lm
White
Textured
80°
Recess mount option
Ceiling mount option
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
102 mm
80 mm
114 mm
II
White
Aluminium
Plastic
n.rel.
Yes
Yes
5700 K
2700 K
2700 - 5700 K
6 mm
yes
Datasheet 3830659 Brumberg 12763073 LED recessed light LED (monochrome) w/o 10 W White
Datasheet 3830659 Brumberg 12763073 LED recessed light LED (monochrome) w/o 10 W White
User & Safety Instructions 3830659 Brumberg 12763073 LED recessed light LED (monochrome) w/o 10 W White
The necessary accessories are required to use the article as described.