• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12767073 LED recessed light LED (monochrome) w/o 35 W White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 35 W Total luminous flux= 3340 lm White

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

35 W

35 W

Total luminous flux

3340 lm

Colour

White

Protection screen

Textured

Radiation angle

80°

Light features

Recess mount option

Ceiling mount option

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Recess diameter

210 mm

Recess depth

120 mm

Outside Ø

232 mm

Protection class

II

Factory colour

White

Material

Aluminium

Plastic

n.rel.

Yes

Light bulb included

Yes

Colour temperature (max.)

5700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 5700 K

Height

6.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830662 Brumberg 12767073 LED recessed light LED (monochrome) w/o 35 W White

Datasheet 3830662 Brumberg 12767073 LED recessed light LED (monochrome) w/o 35 W White

User & Safety Instructions

User & Safety Instructions 3830662 Brumberg 12767073 LED recessed light LED (monochrome) w/o 35 W White

Description

LED INSTALLATIONLIGHT, 5CCT, UGR<19, DALI dimmable, passage wiring possible, Reflector silver, faceted, white matt, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Design: Without socket, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium/polycarbonate/steel, protection class: Space side: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 1 V AC 50 Hz, power: 35 W, number of lights / sockets: 230 piece, light current: From 2,700 lm to 3,340 lm, color temperature: from 2,700 K to 5,700 K, light color: white, angle of radiation: 60°, adjustable: not adjustable, with operating device: yes, Dimmable: Yes, type of dimming: DALI-2.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.