
1/5
LED recessed light
220 V
240 V
1
w/o
LED (monochrome)
50 W
50 W
4270 lm
White
Textured
80°
Recess mount option
Ceiling mount option
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
255 mm
140 mm
280 mm
II
White
Aluminium
Plastic
n.rel.
Yes
Yes
5700 K
2700 K
2700 - 5700 K
7 mm
yes
Datasheet 3830663 Brumberg 12769073 LED recessed light LED (monochrome) w/o 50 W White
Datasheet 3830663 Brumberg 12769073 LED recessed light LED (monochrome) w/o 50 W White
User & Safety Instructions 3830663 Brumberg 12769073 LED recessed light LED (monochrome) w/o 50 W White
The necessary accessories are required to use the article as described.