External diameter 82 mm, emission angle medium radiation 21-40° , rated luminous flux according to IEC 62722-2-1 540 lm, operating device LED operating device current-controlled , screen working place suitable according to EN 12464-1 yes , installation diameter 68 mm, installation height/depth 50 mm, energy efficiency class of the permanently installed light bulb A++, A (LED) , energy efficiency class spectrum A+++ to E , color temperature, 3000 K... Color reproduction index CRI 80-89 , socket without , suitable for mounting no , suitable for mounting on ceiling yes , suitable for mounting on panel yes , suitable for lamp output 6...6 W, suitable for number of bulbs 1 , suitable for suspended mounting no , suitable for wall mounting no , housing color stainless steel , LED nominal current at constant current 350...350 mA, Light bulb LED not replaceable , Light emission direct , Light color white , Light distribution symmetrical , Max. System performance 6 W, with operating device no , with motion detector no , with illuminant yes , with light sensor no , reflector high gloss , protection class (IP) IP54 , protection class III , voltage type DC , adjustability not adjustable , material of cover glass transparent , material of housing stainless steel
This text is machine translated.