• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 18193000 LED remote control

1/3
Product type
LED remote control
Type
18193000
Type
capable of learning
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

18193000

Product type

LED remote control

Type

capable of learning

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830698 Brumberg 18193000 LED remote control

User & Safety Instructions

User & Safety Instructions 3830698 Brumberg 18193000 LED remote control

Description

Remote control for RGB (W) control 18192000, black. Dimensions: 120 x 50 x 15 mm, frequency: 868 MHz, range: Up to 20 m, batteries: 3 x 1.5 V DC AAA (not included in delivery) The following functions can be called up via the remote control: - Intuitive color setting via Touch-color selection wheel (RGB) - selection of 4 different programs (soft color change, soft color change warm colors, soft color change cold colors, hard color change) - increase and decrease the speed of the program - increase and decrease the brightness via function key + color wheel - operation and selection of 2 separate zones (multi-room control) via a remote control - switch on and off the lighting system - up to 4 colors can be stored directly and accessed via the respective buttons.

This text is machine translated.

Scope of delivery

  • Without batteries
  • 3 x AAA 1.5 volt is required

What kind of LED Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.