

Flush mount light
12 V
1
GX5.3
HV halogen
50 W
50 W
White
Square
Swivelling
68 mm
55 mm
IP20
III
Chrome
Die-cast
n.rel.
(L x W) 83 mm x 83 mm
Yes
No
83 mm
83 mm
Datasheet 2298039 Brumberg 196403 196403 Flush mount light HV halogen GX5.3 50 W Chrome
User & Safety Instructions 2298039 Brumberg 196403 196403 Flush mount light HV halogen GX5.3 50 W Chrome
The necessary accessories are required to use the article as described.