• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 20026170 20026170 Flush mount light LED (monochrome) Built-in LED White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flush mount light

Operating voltage

12 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Type

Circular

Light features

Ceiling mount option

Recess mount option

Swivelling

Factory colour

White

n.rel.

Yes

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2598729 Brumberg 20026170 20026170 Flush mount light LED (monochrome) Built-in LED White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.