Energy efficiency class of light source according to EU directive 2019/2015: Not required
Adjustable color temperature: No.
Luminous flux can be set: No
Adjustable radiation angle: No.
Height/depth 2 mm
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
Suitable for mounting on a panel: No.
Suitable for panel mounting: Yes
Suitable for wall mounting: No.
Suitable for suspended engine mounting: No.
Suitable for ceiling mounting: No.
Suitable for traverse installation: No.
Suitable for cable system: No.
Adjustable: Rotation and swivel
With motion detector: No.
With light sensor: No.
With bulb: No.
Black enclosure
Surface brushed: No.
With operating device: No.
Removable operating device: Yes
Dimmer 0-10 V: No
Dimmer 1-10 V: No
Dimming DALI-2: No.
DALI dimming: No.
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming Touch and Dim: No.
Zigbee dimming: No.
Dimming with push-button: No.
Without dimmer function: No.
Light distribution: Symmetric
Light emission: Direct
Suitable for lamp output 13 W
Max. System power 13 W
Installation diameter 68 mm
Covering of the lamp with thermal insulation material is possible: No.
Operation via Bluetooth: No.
Outer diameter: 75 mm
Cover material: Transparent glass
Suitable for rail mounting: No.
Socket: Without
Product type
Flush mount light
n.rel.
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3544637 Brumberg 20173550 20173550 Flush mount light
User & Safety Instructions
User & Safety Instructions 3544637 Brumberg 20173550 20173550 Flush mount light
Description
Recessed emitter, rotatable and swiveling, without LED module, structure-white / inner black matt, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. All Brumberg MR16 LED modules can be used for the BINATO mounting unit. The installation depth of the light depends on the LED module used (here: 43 mm, plus Height of the LED module). The LED module is not included in the scope of delivery of the mounting unit. Design: Without socket, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / plastic, protection class: On the room side: According to DIN EN 60529: IP20, protection class: (EN 61140) III, power: 13 W, adjustability: Rotatable and swiveling, without operating device, dimmable: Dependent on the operating device, type of dimming: Dependent on the operating device.
This text is machine translated.
Description
Recessed emitter, rotatable and swiveling, without LED module, structure-white / inner black matt, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. All Brumberg MR16 LED modules can be used for the BINATO mounting unit. The installation depth of the light depends on the LED module used (here: 43 mm, plus Height of the LED module). The LED module is not included in the scope of delivery of the mounting unit. Design: Without socket, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / plastic, protection class: On the room side: According to DIN EN 60529: IP20, protection class: (EN 61140) III, power: 13 W, adjustability: Rotatable and swiveling, without operating device, dimmable: Dependent on the operating device, type of dimming: Dependent on the operating device.
This text is machine translated.
What kind of Flush Mount Lighting are you looking for?