• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 20355680 20355680 Flush mount light GX5.3 50 W Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 50 W White

Technical specifications

Product type

Flush mount light

Operating voltage

12 V

No. of bulbs

1

GX5.3

Rating per bulb

50 W

50 W

Colour

White

Light features

Ceiling mount option

Recess mount option

Swivelling

Recess diameter

74 mm

Recess depth

55 mm

IP20

Protection class

III

Factory colour

Silver

Material

Aluminium

n.rel.

Light bulb included

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2610896 Brumberg 20355680 20355680 Flush mount light GX5.3 50 W Silver

User & Safety Instructions

User & Safety Instructions 2610896 Brumberg 20355680 20355680 Flush mount light GX5.3 50 W Silver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.